Manufacturer Part #
RAA2230114GSP#HA1
RAA223011: 700V 300mA AC/DC Buck Regulator with Ultra-Low Standby Power - SOIC-7
Product Specification Section
Renesas RAA2230114GSP#HA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas RAA2230114GSP#HA1 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Output Power: | 5W |
Output Voltage: | 3.3V |
Input Voltage: | 5.5V to 6.3V |
Output Current: | 300mA |
Input Voltage (VAC): | 85VAC to 265VAC |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-7 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,500
Germany (Online Only):
17,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500
$0.485
5,000
$0.475
7,500
$0.47
10,000+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount