text.skipToContent text.skipToNavigation

Manufacturer Part #

RAA2230124GSP#HA0

RAA2230124; 700V 200mA AC/DC Buck Regulator with Ultra-Low Standby Power SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas RAA2230124GSP#HA0 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 2.5W
Output Voltage: 3.3V
Input Voltage: 5.5V to 6.3V
Output Current: 200mA
Input Voltage (VAC): 85VAC to 265VAC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Web Price
2,500
$0.46
5,000
$0.45
7,500
$0.445
10,000+
$0.44
Product Variant Information section