| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
| Qty Unit Price 18,000 $0.0615 36,000 $0.0605 54,000 $0.0595 | 18,000 Ready to Ship! | 12 Weeks | 2120 | Reel | SOD-882 | 6.7V | 14.7V | Uni-Directional | 0.2W | 45A | 660W | 1mA | 6.3V | 1µA | -55°C to +150°C | -55°C to +150°C | 250pF | 7.7V | Surface Mount | |||
| Qty Unit Price 8,000 $0.0308 16,000 $0.0304 32,000 $0.0299 40,000 $0.0297 120,000 $0.0289 | 0 | 12 Weeks | Reel | |||||||||||||||||||
MMBZ24VALYFHT116 ROHM ESD Suppressors / TVS Diodes 20V, SOT-23, Dual Line, Anode Common, Automotive Tr | Qty Unit Price 3,000 $0.106 6,000 $0.104 9,000 $0.103 15,000 $0.102 30,000 $0.099 | 0 | 12 Weeks | Reel | ||||||||||||||||||
| Qty Unit Price 3,000 $0.0234 9,000 $0.0228 15,000 $0.0225 30,000 $0.0222 60,000 $0.0216 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.0247 9,000 $0.0241 15,000 $0.0238 30,000 $0.0234 60,000 $0.0228 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | 6.46V | 9.6V | Uni-Directional | 225mW | 2.5A | 0.3µA | 24W | 1mA | 4.5V | 0.9V | 150°C | -65°C to +150°C | 165pF | 7.14V | Surface Mount | |||
| Qty Unit Price 3,000 $0.0253 9,000 $0.0248 30,000 $0.0241 60,000 $0.0238 120,000 $0.0231 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 3,000 $0.0705 9,000 $0.0687 12,000 $0.0682 30,000 $0.0668 45,000 $0.0654 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | 26.2V | 44V | Bi-Directional | 225mW | 8A | 350W | 24V | 100nA | 150°C | -65°C to +150°C | 30pF | 32V | Surface Mount | |||||
| Qty Unit Price 3,000 $0.0705 9,000 $0.0687 12,000 $0.0682 30,000 $0.0668 45,000 $0.0654 | 0 | 12 Weeks | Reel | SOT-23 (SC-59,TO-236) | 26.2V | 44V | Bi-Directional | 225mW | 8A | 350W | 24V | 100nA | 150°C | -65°C to +150°C | 30pF | 32V | Surface Mount | |||||
| Qty Unit Price 3,000 $0.102 6,000 $0.101 9,000 $0.0996 15,000 $0.0984 30,000 $0.0958 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 15,000 $0.0323 30,000 $0.0318 45,000 $0.0315 60,000 $0.0313 75,000 $0.0307 | 0 | 12 Weeks | Reel | |||||||||||||||||||
| Qty Unit Price 15,000 $0.0263 30,000 $0.0259 45,000 $0.0257 60,000 $0.0255 75,000 $0.025 | 0 | 16 Weeks | Reel | 6V | 10V | Bi-Directional | 10W | -55°C to +150°C | Surface Mount | |||||||||||||
| Qty Unit Price 18,000 $0.0615 36,000 $0.0605 54,000 $0.0595 | 0 | 12 Weeks | Reel | SOD-882 | 6.7V | 14.7V | Uni-Directional | 0.2W | 45A | 660W | 1mA | 6.3V | 1µA | -55°C to +150°C | -55°C to +150°C | 250pF | 7.7V | Surface Mount |
Added to Your Shopping Cart