text.skipToContent text.skipToNavigation

Manufacturer Part #

RESD1CANT116

Diode TVS Dual Bi-Dir 24V 350W 3-Pin SOT-23 Emboss T/R (Alt: RESD1CANT116)

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RESD1CANT116 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.2V
Clamping Voltage-Max: 44V
Directional: Bi-Directional
Power Dissipation: 225mW
Peak Output Current: 8A
Peak Power: 350W
Standoff Voltage: 24V
Reverse Current-Max: 100nA
Operating Temp Range: 150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 30pF
Breakdown Voltage-Max: 32V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Web Price
3,000
$0.46
9,000
$0.45
15,000
$0.44
30,000
$0.435
60,000+
$0.42
Product Variant Information section