| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Hold Current [Ih] | Trip Current | Resistance | Current Rating | Time to Trip | Rated Power | Operating Temp Range | Terminal Pitch | Case Size | No of Terminals | Dimension | Mounting Feature |
| Qty Unit Price 2,000 $0.0984 6,000 $0.0959 8,000 $0.0952 20,000 $0.0931 30,000 $0.091 | 4,208,000 Ready to Ship! | 11 Weeks | 2519 | Reel | 60V | 0.14A | 0.28A | 10A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | |||||||||
Littelfuse MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse | Qty Unit Price 4,000 $0.147 8,000 $0.145 12,000 $0.144 20,000 $0.141 | 308,000 Ready to Ship! | 12 Weeks | 2435 | Reel | 30V | 0.05A | 0.15A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
| Qty Unit Price 1,500 $0.23 4,500 $0.225 15,000 $0.22 | 229,500 Ready to Ship! | 10 Weeks | 2504 | Reel | 33V | 1.5A | 3A | 0.23Ω | 40A | 2s | 1.5W | -40°C to +85°C | 8mm | 2920 (7351 Metric) | 2 | Surface Mount | ||||
| Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 201,000 Ready to Ship! | 10 Weeks | 2106 | Reel | 60V | 0.25A | 10Ω | 10A | -40°C to +85°C | T 1.25mm x L 3.2mm x W 1.65mm | ||||||||||
| Qty Unit Price 2,000 $0.124 4,000 $0.123 8,000 $0.121 30,000 $0.118 | 190,000 Ready to Ship! | 11 Weeks | 2517 | Reel | 24V | 0.5A | 1A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 2,000 $0.18 4,000 $0.178 6,000 $0.176 10,000 $0.175 20,000 $0.171 | 186,000 Ready to Ship! | 10 Weeks | 2422 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Littelfuse MICROSMDF Series 1210 13.2V 0.5 A Surface Mount PolySwitch Resettable Fuse | Qty Unit Price 4,000 $0.158 8,000 $0.157 12,000 $0.156 16,000 $0.155 20,000 $0.152 | 180,000 Ready to Ship! | 12 Weeks | 2503 | Reel | 13.2V | 0.5A | 1A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
Littelfuse MICROSMDF Series 1210 30 V 0.01 A Surface Mount PolySwitch Resettable Fuse | Qty Unit Price 4,000 $0.13 8,000 $0.128 12,000 $0.127 20,000 $0.125 | 116,000 Ready to Ship! | 12 Weeks | 2532 | Reel | 30V | 0.1A | 0.25A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
| Qty Unit Price 125 $0.194 300 $0.191 1,000 $0.187 3,000 $0.183 10,000 $0.176 | 113,020 Ready to Ship! | 12 Weeks | 2443 | Bag | RADIAL | 30V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 14.2mm x W 7.4mm | Through Hole | |||||||||
| Qty Unit Price 2,000 $0.124 4,000 $0.123 8,000 $0.121 30,000 $0.118 | 112,000 Ready to Ship! | 12 Weeks | 2435 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.147 6,000 $0.145 9,000 $0.144 12,000 $0.143 15,000 $0.141 | 105,000 Ready to Ship! | 12 Weeks | 2501 | Reel | 24V | 0.2A | 0.42A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 150 $0.155 400 $0.152 1,250 $0.149 4,000 $0.146 12,500 $0.141 | 74,057 Ready to Ship! | 12 Weeks | 2351 | Bag | RADIAL | 60V | 0.1A | 0.2A | -40°C to +85°C | T 3mm x D 7.4mm | Through Hole | |||||||||
| Qty Unit Price 2,000 $0.17 4,000 $0.168 6,000 $0.167 10,000 $0.165 20,000 $0.162 | 62,000 Ready to Ship! | 12 Weeks | 2512 | Reel | 60V | 0.3A | 0.6A | 4.8Ω | 10A | 3s | -40°C to +85°C | 2 | T 3.18mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||
| Qty Unit Price 2,000 $0.225 4,000 $0.22 10,000 $0.215 | 60,000 Ready to Ship! | 12 Weeks | 2504 | Reel | 33V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.164 6,000 $0.162 9,000 $0.161 12,000 $0.16 15,000 $0.158 | 54,000 Ready to Ship! | 12 Weeks | 2533 | Reel | 16V | 0.35A | 0.75A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.159 6,000 $0.157 9,000 $0.156 12,000 $0.155 15,000 $0.153 | 54,000 Ready to Ship! | 12 Weeks | 2515 | Reel | RADIAL | 60V | 0.1A | 0.2A | -40°C to +85°C | T 3mm x D 7.4mm | Through Hole | |||||||||
| Qty Unit Price 125 $0.163 300 $0.161 1,250 $0.157 3,000 $0.154 12,500 $0.148 | 49,691 Ready to Ship! | 12 Weeks | 2502 | Bag | RADIAL | 72V | 0.2A | 0.4A | -40°C to +85°C | T 3mm x D 7.4mm | Through Hole | |||||||||
| Qty Unit Price 1,500 $0.225 3,000 $0.22 15,000 $0.215 | 45,000 Ready to Ship! | 12 Weeks | 2523 | Reel | RADIAL | 72V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x D 12.8mm | Through Hole | |||||||||
| Qty Unit Price 1,500 $0.197 3,000 $0.195 6,000 $0.192 22,500 $0.187 | 45,000 Ready to Ship! | 12 Weeks | 2537 | Reel | 15V | 2.5A | 5A | -40°C to +85°C | T 3mm x L 8.7mm x W 6.36mm | Surface Mount | ||||||||||
| Qty Unit Price 75 $0.30 200 $0.295 750 $0.29 2,000 $0.285 7,500 $0.27 | 41,210 Ready to Ship! | 12 Weeks | 2517 | Bag | RADIAL | 30V | 5A | 10A | -40°C to +85°C | T 3mm x L 24.1mm x W 14mm | Through Hole | |||||||||
| Qty Unit Price 3,000 $0.151 6,000 $0.15 9,000 $0.149 12,000 $0.148 15,000 $0.145 | 39,000 Ready to Ship! | 12 Weeks | 2521 | Reel | 48V | 0.16A | 0.45A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Littelfuse MINISMDC Series 1812 24 V 1.5 A Surface Mount PolySwitch Resettable Fuse | Qty Unit Price 1,000 $0.22 3,000 $0.215 10,000 $0.21 15,000 $0.205 | 38,000 Ready to Ship! | 12 Weeks | 2520 | Reel | 24V | 1.5A | 3A | -40°C to +85°C | 1812 (4532 Metric) | 2 | Surface Mount | ||||||||
Littelfuse TRF600 Series 250 V 0.15 A Ihold Through Hole Radial PolySwitch Resettable Fuse | Qty Unit Price 1,500 $0.46 3,000 $0.45 6,000 $0.445 7,500 $0.44 | 37,500 Ready to Ship! | 12 Weeks | 2234 | Reel | RADIAL | 250V | 0.15A | 0.3A | -40°C to +85°C | T 4.6mm x L 12.5mm x W 9mm | Through Hole | ||||||||
| Qty Unit Price 1,000 $0.345 2,000 $0.34 5,000 $0.335 10,000 $0.325 | 37,000 Ready to Ship! | 10 Weeks | 2523 | Reel | 60V | 60VAC | 0.75mA | 1.5A | 0.9Ω | 20A | 0.5s | 1.4W | -40°C to +85°C | 3.4mm | 2 | Surface Mount | ||||
Littelfuse PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 2.5s 0.02Ohm SMD Solder Pad | Qty Unit Price 3,000 $0.255 9,000 $0.25 15,000 $0.245 | 36,000 Ready to Ship! | 12 Weeks | 2344 | Reel | 6V | 2mA | 4A | 20mΩ | 100A | 2.5s | -40°C to +85°C | 1210 (3225 Metric) | 2 | T 1.17mm | Surface Mount |
Added to Your Shopping Cart