text.skipToContent text.skipToNavigation

Manufacturer Part #

NANOSMDC020F-2

NANOSMDC Series 1206 24 V 0.2 A Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2427
Product Specification Section
Littelfuse NANOSMDC020F-2 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 0.2A
Trip Current: 0.42A
Operating Temp Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Features & Applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages. Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer, medical and automotive

The NANOSMDC020F-2 is a surface mount device in 1206 package that comes in .k reels denoted by the -2. Operating Voltage is 24volts with a current rating of .10 amps

Pricing Section
Global Stock:
255,000
USA:
135,000
Germany (Online Only):
120,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Web Price
3,000
$0.172
6,000
$0.169
9,000
$0.167
12,000
$0.166
15,000+
$0.161