Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Directional | No of Channels | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Hold Current [Ih] | Gate Trigger Current [Igt]-Max | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $2.26 | 1,000 Ready to Ship! | N/A | 2423 | Tube | TO-220-3 (TO-220AB) | Thyristor | 1 | 1.25V | 16A | 800V | 10mA | 150mA | 45mA | -40°C to +125°C | -40°C to +125°C | 1 | Through Hole | ||
Qty Unit Price 25 $46.76 50 $46.41 75 $46.07 | 0 | N/A | Bulk | ||||||||||||||||
Qty Unit Price 100 $5.95 200 $5.92 300 $5.91 400 $5.89 500 $5.86 | 0 | N/A | Bulk | ||||||||||||||||
Qty Unit Price 850 $0.695 1,700 $0.685 2,550 $0.68 3,400 $0.675 4,250 $0.665 | 0 | N/A | Reel | SMC (DO-214AB) | Surface Mount | ||||||||||||||
Qty Unit Price 850 $0.695 1,700 $0.685 2,550 $0.68 3,400 $0.675 4,250 $0.665 | 0 | 7 Weeks | Reel | SMC (DO-214AB) | Surface Mount | ||||||||||||||
Qty Unit Price 8,000 $0.0424 16,000 $0.0418 24,000 $0.0414 40,000 $0.0409 80,000 $0.0399 | 0 | N/A | 2442 | Reel | SOD-882 | Surface Mount | |||||||||||||
Qty Unit Price 8,000 $0.0424 16,000 $0.0418 24,000 $0.0414 40,000 $0.0409 80,000 $0.0399 | 0 | N/A | Reel | SOD-882 | Surface Mount | ||||||||||||||
![]() Vishay VS-VSK Series 1200 V 115 A INT-A-PAK Power Modules Chassis Mount Diode Array | Qty Unit Price 15 $48.91 30 $48.23 | 0 | 16 Weeks | Tray | |||||||||||||||
Qty Unit Price 1,000 $2.26 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | Thyristor | 1 | 1.25V | 16A | 800V | 10mA | 150mA | 45mA | -40°C to +125°C | -40°C to +125°C | 1 | Through Hole | |||
Qty Unit Price 50 $0.94 200 $0.915 750 $0.89 1,250 $0.88 2,500 $0.85 | 0 | N/A | Tube | ||||||||||||||||
Qty Unit Price 1 $2.15 25 $2.11 100 $2.08 250 $2.05 1,000 $2.00 | 0 | N/A | Tube | TO-220-3 (TO-220AB) | Thyristor | Uni-Directional | 1 | 1.25V | 16A | 1200V | 150mA | 45mA | -40°C to +125°C | -40°C to +125°C | 1 | Through Hole | |||
Qty Unit Price 1 $2.15 25 $2.11 100 $2.08 250 $2.05 1,000 $2.00 | 0 | N/A | 2401 | Tube | TO-220-3 (TO-220AB) | Thyristor | Uni-Directional | 1 | 1.25V | 16A | 1200V | 150mA | 45mA | -40°C to +125°C | -40°C to +125°C | 1 | Through Hole | ||
Qty Unit Price 25 $2.97 1,000 $2.93 | 0 | 18 Weeks | Tube | TO-247AC | SCR | Uni-Directional | 1 | 1.45V | 35A | 800V | 0.5mA | 200mA | 150mA | -40°C to +125°C | -40°C to +125°C | 1 | Through Hole | ||
Qty Unit Price 25 $2.97 1,000 $2.93 | 0 | 18 Weeks | Tube | TO-247AC | SCR | Uni-Directional | 1 | 1.45V | 35A | 800V | 0.5mA | 200mA | 150mA | -40°C to +125°C | -40°C to +125°C | 1 | Through Hole | ||
Qty Unit Price 25 $29.33 50 $29.15 75 $29.05 100 $28.97 125 $28.74 | 0 | N/A | Tube |
Added to Your Shopping Cart