
Manufacturer Part #
VS-25TTS12-M3
New Input Thyristor - TO-220-e3
Product Specification Section
Vishay VS-25TTS12-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-25TTS12-M3 - Technical Attributes
Attributes Table
Type: | Thyristor |
Directional: | Uni-Directional |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 1.25V |
On State Current [It]-Typ: | 16A |
Off-State Voltage [Vdrm]: | 1200V |
Hold Current [Ih]: | 150mA |
Gate Trigger Current [Igt]-Max: | 45mA |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.37
25
$2.32
100
$2.28
250
$2.26
1,000+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole