text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-25TTS12-M3

New Input Thyristor - TO-220-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VS-25TTS12-M3 - Technical Attributes
Attributes Table
Type: Thyristor
Directional: Uni-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.25V
On State Current [It]-Typ: 16A
Off-State Voltage [Vdrm]: 1200V
Hold Current [Ih]: 150mA
Gate Trigger Current [Igt]-Max: 45mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,360.00
USD
Quantity
Web Price
1
$2.73
25
$2.63
100
$2.55
250
$2.49
1,000+
$2.36
Product Variant Information section