Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Central Semiconductor 2N5060 Series 30 V 800 mA Sensitive Gate Through Hole SCR - TO-92-3 | Qty Unit Price 2,500 $0.29 5,000 $0.285 | 294 Ready to Ship! | 8 Weeks | 1941 | Box | TO-92 | SCR | 1.7V | 0.51A | 30V | 10µA | 200µA | 0.8A | 5mA | Single | 10A | 0.8V | -40°C to +125°C | -40°C to +150°C | Through Hole | |
Qty Unit Price 2,000 $1.80 | 0 | 13 Weeks | Ammo Pack | TO-92 | -50°C to +100°C | -55°C to +150°C | Through Hole | ||||||||||||||
Qty Unit Price 2,500 $0.29 5,000 $0.285 | 0 | 8 Weeks | Box | TO-92 | SCR | 1.7V | 100V | 1µA | 200µA | 800mA | 5mA | 800mV | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||||
Qty Unit Price 2,500 $1.80 | 0 | 13 Weeks | Box | TO-92 | 0.15A | 50nA | Single | 5A | -50°C to +100°C | -55°C to +150°C | Through Hole | ||||||||||
Qty Unit Price 5,000 $0.275 | 0 | 8 Weeks | Bulk | TO-92 | SCR | 1.7V | 0.51A | 200V | 0.01mA | 200µA | 10mA | 800mV | -40°C to +125°C | -40°C to +150°C | Through Hole | ||||||
Central Semiconductor CMPP6028 Series 40 V 167 mW SMT Unijunction Silicon Transistor - SOT-23 | Qty Unit Price 3,000 $1.79 | 0 | 38 Weeks | Reel | SOT-23 (SC-59,TO-236) | 40V | 150mA | 5V | 25µA | 50mA | Through Hole | ||||||||||
![]() Central Semiconductor THROUGH-HOLE TRANSISTOR-QUAD NPN GENERAL PURPOSE AMPLIFIER/SWITCH | Qty Unit Price 25 $2.69 100 $2.65 250 $2.62 625 $2.59 1,000 $2.54 | 0 | N/A | Tube |
Added to Your Shopping Cart