Manufacturer Part #
2N6028 PBFREE
SILICON PROGRAMMABLE UNIJUNCTION TRANSISTORS
Product Specification Section
Central Semiconductor 2N6028 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor 2N6028 PBFREE - Technical Attributes
Attributes Table
On State Current [It]-Typ: | 0.15A |
Leakage Current: | 50nA |
Configuration: | Single |
Peak Current-Max: | 5A |
Operating Temp Range: | -50°C to +100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Package Style:
TO-92
Mounting Method:
Through Hole