text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPP6028 TR PBFREE

CMPP6028 Series 40 V 167 mW SMT Unijunction Silicon Transistor - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPP6028 TR PBFREE - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 40V
On State Current [It]-Typ: 150mA
Off-State Voltage [Vdrm]: 5V
Off-State Current [Idrm]: 25µA
Gate Trigger Current [Igt]-Max: 50mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,050.00
USD
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section