Part Details | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Chemistry | Rated Voltage | Capacity | Rechargeable | Termination Style | Operating Temp Range | Mounting Feature |
STMicroelectronics M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28 | Qty Unit Price 23 $6.90 69 $6.84 115 $6.81 230 $6.78 460 $6.72 | 690 Ready to Ship! | 14 Weeks | 2410 | Tube | Lithium | 2.8V | 120mAh | No | PC Pin | -40°C to +85°C | Through Hole | |
STMicroelectronics M4T28 Series 2.8 V 48 mAh Surface Mount Timekeeper® Snaphat - SOIC-28 | Qty Unit Price 23 $4.09 69 $4.03 115 $4.00 460 $3.93 690 $3.88 | 0 | 14 Weeks | Tube | Lithium | 2.8V | 48mAh | No | PC Pin | 0°C to 70°C | Through Hole | ||
STMicroelectronics M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28 | Qty Unit Price 690 $5.71 | 0 | 14 Weeks | 2412 | Tube | Lithium | 2.8V | 120mAh | No | PC Pin | 0°C to 70°C | Through Hole | |
Qty Unit Price 690 $3.64 | 0 | 14 Weeks | Tube | Lithium Metal | 2.8V | 48mAh | Snap Mount | ||||||
STMicroelectronics M4Z Series 3 V 120 mAh Surface Mount Non-Volatile Zeropower® SNAPHAT Battery | Qty Unit Price 690 $5.64 | 0 | 14 Weeks | 1619 | Tube | SOIC-28 | Lithium Metal | 2.8V | 120mAh | No | Surface Mount |
Added to Your Shopping Cart