
Manufacturer Part #
M4Z28-BR00SH1
M4Z28 Series 2.8 V 48 mAh Zeropower Snaphat SH-4 Pin Package
Product Specification Section
STMicroelectronics M4Z28-BR00SH1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M4Z28-BR00SH1 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 2.8V |
Capacity: | 48mAh |
Mounting Method: | Snap Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
690+
$3.64
Product Variant Information section
Available Packaging
Package Qty:
690 per Tube
Mounting Method:
Snap Mount