
Manufacturer Part #
M4T32-BR12SH6
M4T32 Series 2.8 V 120 mAh Surface Mount Timekeeper® Snaphat Battery - SOIC-28
Product Specification Section
STMicroelectronics M4T32-BR12SH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M4T32-BR12SH6 - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 2.8V |
Capacity: | 120mAh |
Rechargeable: | No |
Termination Style: | PC Pin |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
207
USA:
207
Factory Lead Time:
14 Weeks
Quantity
Unit Price
23
$6.90
69
$6.84
115
$6.81
230
$6.78
460+
$6.72
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Mounting Method:
Through Hole