Part Details | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Ripple Current | Operating Temp Range | Case Size | Dimension | Mounting Feature |
Qty Unit Price 3,000 $2.10 | 3,000 Ready to Ship! | 22 Weeks | 2430 | Reel | Polymer | 68µF | 35V | ±20% | 100mΩ | 238µA | 1.2A | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | ||
Qty Unit Price 2,500 $1.50 | 2,500 Ready to Ship! | N/A | 1820 | Reel | Molded | 10µF | 25V | ±20% | 100mΩ | -55°C to +105°C | 1411 (3528 Metric) | H 1.2mm | Surface Mount | |||
Qty Unit Price 2,500 $1.50 | 2,500 Ready to Ship! | N/A | 2005 | Reel | Molded | 6.8µF | 35V | ±20% | 150mΩ | -55°C to +105°C | 1411 (3528 Metric) | L 3.5mm x W 2.8mm x H 1.2mm | Surface Mount | |||
35TQS47MEU Panasonic Tantalum Capacitors Polymer 47uF 35VDC D15S CASE 20% (7.3 X 4.3 X 1.4mm) SMD 0.1 | Qty Unit Price 4,000 $1.73 | 0 | 22 Weeks | Reel |
Added to Your Shopping Cart