text.skipToContent text.skipToNavigation

Manufacturer Part #

35TQS68ME2

Tantalum Capacitors Polymer 35V 68uF 20% 1200mA

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Panasonic 35TQS68ME2 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 68µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100mΩ
Leakage Current: 238µA
Ripple Current: 1.2A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,300.00
USD
Quantity
Unit Price
3,000+
$2.10
Product Variant Information section