Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Fet Type | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Input Capacitance | Mounting Feature |
SISD5300DN-T1-GE3 Vishay TrenchFET Series 30 V 62 A 0.87 mOhm Single N-Channel MOSFET - PowerPAK 1212-F | Qty Unit Price 1 $0.62 15 $0.58 75 $0.56 300 $0.545 1,500 $0.515 | 50 Ready to Ship! | 17 Weeks | 2347 | Cut Tape | N-Ch | 30V | 0.87mΩ | 5.4W | 36.2nC | 16V | 62A | 50ns | 60ns | 180ns | 30s | -55°C to +150°C | 2V | 5030pF | Surface Mount |
SISD5300DN-T1-GE3 Vishay TrenchFET Series 30 V 62 A 0.87 mOhm Single N-Channel MOSFET - PowerPAK 1212-F | Qty Unit Price 3,000 $0.525 6,000 $0.515 | 0 | 17 Weeks | Reel | N-Ch | 30V | 0.87mΩ | 5.4W | 36.2nC | 16V | 62A | 50ns | 60ns | 180ns | 30s | -55°C to +150°C | 2V | 5030pF | Surface Mount |
Added to Your Shopping Cart