Manufacturer Part #
SISD5300DN-T1-GE3
TrenchFET Series 30 V 62 A 0.87 mOhm Single N-Channel MOSFET - PowerPAK 1212-F
Product Specification Section
Vishay SISD5300DN-T1-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SISD5300DN-T1-GE3 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.87mΩ |
Rated Power Dissipation: | 5.4W |
Qg Gate Charge: | 36.2nC |
Gate-Source Voltage-Max [Vgss]: | 16V |
Drain Current: | 62A |
Turn-on Delay Time: | 50ns |
Turn-off Delay Time: | 60ns |
Rise Time: | 180ns |
Fall Time: | 30s |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 2V |
Input Capacitance: | 5030pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.62
15
$0.58
75
$0.56
300
$0.545
1,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount