The RL78/G14 microcontroller and HS300x sensor provides a motor control system solution with relative humidity/temperature measurement for predictive failure diagnostics. The solution also supports appliance safety standard IEC/UL 60730, and supports closed-loop feedback with relative/humidity temperature for recirculation of outdoor to indoor air. Power and timing solutions are also available to complete these solutions.
Key Features
- High-accuracy relative humidity & temperature sensor
- Supports three-phase motor control
- PWM output (MCU)
- Up to 512 kB program flash memory
- Ultra-low power MCU
16-bit MCU
Humidity Sensor