Renesas — Flow Sensor | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Renesas

 

The RL78/I1D microcontroller and FS1012 flow sensor, together, provide a solution that reduces bill of materials costs with integrated functions, supports fast integration, and enables higher resolution from minimum to maximum flow range. The solution is ideal for industrial gas process controls and monitoring, liquid dispensing and metering systems, and even medical infusion pumps. Power and timing devices are available to complete the solution.
 

Key Features
  • MEMS solid-state gas and liquid flow sensor
  • Integrated 12-bit ADC with comparator and Op-amp
  • High speed 4µs wake up
  • Ultra-low power MCU
     

16-bit MCU with 12-bit ADC
Flow Sensor
Gas/Liquid Flow

 

 

 

 

Discover the Other Featured Winning Combinations
Industrial Sensing
Industrial Sensing
with IO-Link Interface
Humidity Sensor
HVAC Humidity Sensor
Air Quality Sensor
HVAC Air Quality Sensor
Air Quality Control
Air Quality Control for IoT Building Automation