text.skipToContent text.skipToNavigation

 

 

65 ~ 150W Wide Input Range with PFC

  • 180~528VAC wide input range
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Built-in active PFC function • High efficiency up to 91.5%
  • IP67 / IP65 design for indoor or outdoor installations
  • Cooling by free air convection
  • Output current adjustable through output cable or internal potentiometer
  • Class 2 power unit / Pass LPS (HVG-65/100)
  • Suitable for dry, damp, and wet location
  • Suitable for LED lighting and street lighting applications
  • Multiple models for choice:
    A-Type: IP65 rated. Output voltage and constant current level can be adjusted through internal potentiometer
    B-Type: IP67 rated and built-in 3 in 1 dimming function (0~10VDC, PWM signal, or resistance) D-Type (option): IP67 rated. Timer dimming function, contact MEAN WELL for details
  • 5 years warrant