text.skipToContent text.skipToNavigation

 

Lumileds

 

Lumileds LUXEON 5050 Illumination and Horticulture

Typically seen in high-bay industrial applications or street lights, the LUXEON 5050 is an ideal choice for high lumen fixtures that require a high lm/W, but would it require a larger size? The answer is no.

The Lumileds LUXEON 5050 is an ideal choice for high lumen fixtures that need to deliver the high lm/W typically seen in high-bay industrial applications or street lights, but also require a smaller fixture size and lighter weight. With the Luxeon 5050, very compact fixtures are possible without compromising performance. The 5050 enables a smaller overall system size than a group of standard mid-power LEDs, and is available in a range of color temperatures (2700–6500 K) and CRI levels (70, 80, 90) to meet a variety of high bay, low bay, floodlight, wall pack and indoor spot lighting needs.

Ready for Horticulture

All three versions of LUXEON 5050 are specified for and ready for deployment in horticulture lighting fixtures. LUXEON 5050 withstands the rigors of the harsh environment and will deliver the light that supports the growth of your crops.

Very compact fixtures are possible without compromising performance, contrary to a group of standard mid-power LEDs that would use a large fixture size and weight. The LUXEON 5050 enables overall smaller system size and is available in a range of color temperatures (2700–6500 K) and CRI levels (70, 80, 90). This meets a variety of high bay, low bay, floodlight, wall pack and indoor spot lighting needs.

Features and Benefits

  • Superior lm/W enables outstanding efficacy in end application
  • Extremely reliable package design affirms long lifetime in harsh environments
  • Two voltage configurations are compatible with low cost high efficacy drivers
  • Low Rth enables effective thermal dissipation design for higher efficiency
  • Hot-color targeting ensures color is within ANSI bin at 85°C
  • 3-step and 5-step MacAdam ellipse binning structure ensures excellent color uniformity
Lumileds – LUXEON 5050

Lumileds
Zero Worry Lead Time Products