The evaluation board EVAL-M1-IM818-A was developed to support customers during their first steps of applications with CIPOS™ Maxi IPM. In combination with control-boards equipped with the M1 20pin interface connector, like EVAL-M1-101T or EVAL-M1-099M, it demonstrates Infineon’s CIPOS™ Maxi IPM technology for motor drive.
The evaluation board EVAL-M1-IM818-A features IM818-MCC, one of the CIPOS™ Maxi product family, which combines 1200V TRENCHSTOP™ IGBTs and Emitter Controlled diodes with an optimized 6-channel SOI gate driver. It is optimized to industrial application like high voltage ventilation and air conditioning (HVAC) fans, fan motors, pumps and motor drives. More about iMOTION™ MADK platform!