text.skipToContent text.skipToNavigation

Manufacturer Part #

IM818MCCXKMA1

IM818MCC Series 2500 V 16 A 67.5 W Three-Phase Intelligent Power Module IGBT

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IM818MCCXKMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Collector Current @ 25C: 16A
Power Dissipation-Tot: 67.5W
Collector - Emitter Saturation Voltage: 2.4V
Turn-on Delay Time: 800ns
Turn-off Delay Time: 960ns
Reverse Recovery Time-Max: 420ns
Leakage Current: 1mA
Operating Temp Range: -40°C to +125°C
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

Infineon’s high-performance CIPOS™ Maxi Intelligent Power Modules (IPMs) provide a highly integrated inverter power stage for electric motors, helping system designers to achieve high reliability while optimizing PCB size and system costs.

The CIPOS devices are Intelligent Power Modules (IPMs). IPMs are used in electric motors and as the inverter in systems such as solar power generators. The Infineon IPMs can drive motors with a power rating up to 1.8kW.

Applications:

  • Pumps
  • Blowers
  • Fan motors
  • Active power factor correction for HVAC systems
  • Low-power general-purpose drives
  • Servo drives

Features:

  • Direct Bonded Copper (DBC) substrate offers excellent thermal conductivity
  • Six 1,200V TRENCHSTOP™ IGBTs
  • Allows negative supply voltage up to -11V for signal transmission at 15V
  • Integrated bootstrap functionality
  • Over-current shutdown
  • Under-voltage lock-out on all channels
  • All six switches turn off when a protection function is activated
  • Cross-conduction prevention
  • Low-side emitter pins accessible for phase-current monitoring
  • Enable input
  • UL-certified thermistor

Benefits:

Infineon claims that the CIPOS products have a smaller package size than any competing 1,200V IPM, so users can achieve a higher power density and reduce system size when they choose a CIPOS IPM for designs that require a 1,200V maximum voltage rating.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
280
Multiple Of:
14
Total
$5,983.60
USD
Quantity
Unit Price
1
$22.44
4
$22.17
20
$21.86
40
$21.72
125+
$21.37