text.skipToContent text.skipToNavigation

 

 

Signify

 

Signify North America CertaDrive Xcs & Fortimo LED Strip VOcs

Why did we pick this?

Advance CertaDrive Xcs LED drivers are a very cost-effective option to enable CCT and Lumen selection functionality built into indoor fixtures, with proven reliability and providing optimized flexibility and SKU rationalization across the value chain. The Fortimo LED Strip VOcs is an efficient and flexible dual channel LED module from Advance. When paired with CertaDrive Xcs drivers it creates a readymade system to reduce luminaire SKU count by up to 9x (3x CCT and 3x Flux outputs).

Reduce your number of SKUs from 9 to 1 on fixture solutions for everyday lighting jobs. Lumen & Color Selectable LED components System Brochure

 

Welcome to Future Picks

Future Picks is a brand initiative dedicated to curating and showcasing best-selling and emerging products. Future aims to introduce our customers to the latest and most promising electronic components and solutions. We carefully select parts that reflect trends and complement each other.

Advance CertaDrive Xcs LED Drivers

A very cost-effective option to enable CCT and Lumen selection functionality built into indoor fixtures, with proven reliability and providing optimized flexibility and SKU rationalization across the value chain.

Features

  • CCT and Lumen selection 3 position Switch - LUMEN (High/Mid/Low) - CCT (WW/NW/CW)
  • High Power Factor & Low THD for all positions
  • 50,000 Hrs Lifetime
  • Excellent Thermal Performance

Benefits

  • Allows optimized Flexibility and SKU rationalization for multiple Indoor Genral lighting application fixtures
  • Performance designed to meet efficiency standards
  • Option to pair with Board LED board system
  • Suitable for commercial indoor applications
  • Enables long life luminaire designs
Signify – Advance CertaDrive

 

FO Strip VOcs

Fortimo LED Strip VOcs is an efficient and flexible dual channel LED module from Advance. When paired with CertaDrive Xcs drivers it creates a ready made system to reduce luminaire SKU count by up to 9x (3x CCT and 3x Flux outputs).

Features

  • Low system cost and optimized performance with five-year limited system warranty if paired with Advance CertaDrive Xcs
  • High efficiency LEDs
  • CRI80 color rendering
  • 50,000 hours lifetime
  • Mechanical footprint compatibility with LED Strip product family
  • 3 SDCM color consistency at endpoints

Benefits

  • Maximize SKU and component flexibility with fewer luminaire SKUs to produce or warehouse
Signify – FO Strip VOcs
Featured Products