CI048C100V048CCX2 in Box by Signify North America | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CI048C100V048CCX2

48W 120-277Vac led driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Signify North America CI048C100V048CCX2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 48W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 550mA
Maximum Output Current: 1000mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 1
Certifications: cUL,FCC,UL Class P
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.92
USD
Quantity
Unit Price
1
$12.92
4
$12.73
10
$12.61
25
$12.49
40+
$12.31
Product Variant Information section