Lumileds — LUXEON 2835 Color Line | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

 

Lumileds

 

LUXEON 2835 Color Line


Lumileds is enabling a new era of color lighting with the newly introduced LUXEON 2835 Color Line

 

Lumileds – LUXEON 2835 Color Line This mid power line consists of 12 colors (including whites) that achieve the best performance in its class. The superior flux and efficacy of this line of phosphor-converted and direct color LEDs enable flawless color mixing for the rapidly growing markets of color-tunable lamps and architectural and entertainment lighting. Flawless color mixing is achieved using the same technology that characterizes every Lumileds color LED offering. The new LUXEON 2825 Line contains LEDs with matching focal lengths, which enables minimal halos and superior color mixing in all color applications. In addition, all 12 colors have matching polarity which simplifies the PBC design versus competitive LEDS.

 

FTM NA SideNav SubscribeTile EN
FTM NA Issue3-2019 SideNav Download