L128-BLU1003500000 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-BLU1003500000

2835 Color Line Blue 16 Lumens 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Lumileds L128-BLU1003500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: Blue
Flux: 16lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 130°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
320,000
USA:
320,000
1,240,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.00
USD
Quantity
Unit Price
4,000+
$0.146
Product Variant Information section