TAIYO YUDEN Multilayer Ceramic Capacitors (High dielectric type)
Taiyo Yuden High Dielectric MLCC offers a high capacitance value in a compact package. The High Dielectric MLCC reduces board space and improves power supply and power distribution network designs, offers low ESR for superior noise absorption and a monolithic structure for high reliability. The dielectric substance of ceramic capacitors with a high dielectric constant tends to deform (warp) when a voltage is applied. Therefore, when a voltage in the audible frequency range (20 Hz to 20 kHz) is applied to a ceramic capacitor, the ceramic capacitor vibrates, and that vibration is transmitted to the substrate where it is amplified and generates noise.
Features
| Applications
|