text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK063C6104KP-F

Multilayer Ceramic Capacitors 0201/0603, 10V, X6S, 0.1 uF± 10 %,

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2435
Product Specification Section
TAIYO YUDEN LMK063C6104KP-F - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X6S
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Operating Temp Range: -55°C to +105°C
Case Size: 0201 (0603 Metric)
Dimension: H  0.3mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
15,000
$0.0165
30,000
$0.0163
45,000
$0.0161
60,000
$0.016
75,000+
$0.0157