text.skipToContent text.skipToNavigation
TAIYO YUDEN

 

TAIYO YUDEN LSCN Series of Power Inductors

Available in multiple sizes

TAIYO YUDEN features the LSCN series, comprising a range of multilayer metal power inductors.

These LSCN series inductors are renowned for their case size flexibility and low profile due to the multilayering technology, capable of functioning within a temperature range of -40°C to +125°C. The magnetic metal material yields great electrical performance, adhering to RoHS and REACH standards and are halogen-free, ensuring environmental compliance.

Available in various sizes from 1005 to 2016, and offering multiple electrode configurations such as L-shaped, bottom, and 5-surface electrodes, the LSCN series power inductors provide versatility to suit diverse requirements. They come with inductance values ranging from 0.1 to 2.2 microhenries, featuring a tolerance of approximately +/- 20 percent, and they can handle currents of up to 5.8 amps.

These power inductors, part of our TAIYO YUDEN product line, are particularly well-suited for a wide range of consumer electronic applications.

Features

  • Multilayer structure with metal materials
    • Flexible case size: 1005, 1210, 1412, 1608, 2012, and 2016
    • Low profile: 0.50mm to 1mm maximum thickness
  • Temperature rating: -40° to +125°C
  • 12mΩ to 340mΩ DC resistance range
  • Standard power choke
  • Ideal for general electronic equipment in consumer applications
  • Suitable for reflow soldering
  • Halogen free

 

  • Electrode options
    • A: L-shape electrode
    • B: L-shape electrode with polarity marking
    • D: Bottom electrode with polarity marking
    • E: 5-surface electrode
  • RoHS and REACH compliant

 

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.