Manufacturer Part #
LSCNA1608FKT1R0MA
LSCN Series 1 µH 900 mA 224mOhm MCOIL™Metal core Multilayer Inductor
Product Specification Section
TAIYO YUDEN LSCNA1608FKT1R0MA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN LSCNA1608FKT1R0MA - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 900mA |
DC Resistance: | 224mΩ |
Shielding: | No |
Core Material: | Metal |
Test Frequency: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000
$0.11
8,000
$0.109
12,000
$0.108
16,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount