Power Integrations InnoSwitch™3 Flyback Switcher ICs
With integrated high-voltage switch, synchronous rectification and FluxLink feedback
The Power Integrations InnoSwitch Family of ICs combines primary, secondary and feedback circuits in a single surface-mounted off-line flyback switcher IC. The InnoSwitch IC incorporates a high-voltage primary-side switch, the primary-side controller, a secondary-side controller for synchronous rectification and an innovative new FluxLink technology that eliminates the need for an optocoupler.
InnoSwitch3-CP Family
InnoSwitch3-CP family of ICs by Power Integrations incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown. These switcher ICs are available to support the common combinations of latching and auto-restart behaviors required by applications such as quick charge and USB PD designs. The integrated circuits are available with and without cable-drop compensation.
- Highly integrated, compact footprint
- EcoSmart™ energy efficiency
- Advanced protection & safety features
- Optional features:
- Cable-drop compensation with multiple settings
- Variable output voltage, constant current profiles
- Auto-restart or latching fault response for output OVP/UVP
- Multiple output UV fault thresholds
- Latching or hysteretic primary over-temperature protection
- Full safety & regulatory compliance
- Eco-friendly package (Halogen free and RoHS compliant)
InnoSwitch3-CP Family Datasheet
Development Kit
30 W Power Supply for AC Wall Outlet with USB Ports30 W output (selectable 5.1 V / 6 A or 9.2 V / 3.3 A or 15.3 V / 2 A) rail is designed for a high power USB charging with Type-A or Type-C ports. The output utilizes INN3268C from the InnoSwitch3-CP family of ICs.
This design shows high power density and efficiency that is possible due to the high level of integration of the InnoSwitch3-CP controller providing exceptional performance.
The key design goals for this high-line input flyback converter are high power density, high efficiency, low no load consumption, and best in class thermal performance. This is intended for wall outlet USB chargers.
InnoSwitch3-EP Family
Designing and manufacturing of flyback power converters is simplified thanks to the InnoSwitch™3-EP family of ICs. For applications requiring high efficiency and/or compact size such as auxiliary, utility meters, smart grid and industrial power supplies, the InnoSwitch3-EP family combines primary and secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family switcher ICs incorporate multiple protection features with available standard and peak power delivery options, in addition to commonly used auto-restart protection behaviors.
- Highly integrated, compact footprint
- EcoSmart™ energy efficiency
- Advanced protection & safety features
- Optional features such as auto-restart output UV protection with option for peak power delivery
- Full safety & regulatory compliance
- Eco-friendly package (Halogen free and RoHS compliant)
InnoSwitch3-EP Family Datasheet
InnoSwitch3-Pro Family
The InnoSwitch™3-Pro series family of ICs dramatically simplifies the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. The universal I2C interface enables dynamic control of output voltage and current along with many configurable features. Telemetry provides reporting of programmed features and fault modes.
- Digitally controlled I2C interface
- Dynamic adjustment of power supply voltage and current
- Telemetry for power supply status and fault monitoring
- Comprehensive set of configurable protection features
- PowiGaN™ technology – up to 100 W without heatsinks (INN3378C, INN3379C and INN3370C)
- Highly integrated, compact footprint
- EcoSmart™ energy efficiency
- Advanced protection & safety features
- Full safety & regulatory compliance
- Eco-friendly package (Halogen free and RoHS compliant)
InnoSwitch3-Pro Family Datasheet
InnoSwitch3-AQ
The InnoSwitch3-AQ family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-AQ family combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to 925 VDC.
InnoSwitch3-AQ family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown for automotive applications. Devices are available with standard and peak power delivery options, and commonly used auto-restart protection behaviors.
InnoSwitch3-AQ Family Datasheet
InnoSwitch3-CE
The InnoSwitch3-CE family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-CE family incorporates primary and secondary controllers and safety-rated feedback into a single IC.
InnoSwitch3-CE family devices incorporate multiple protection features including line over and under-voltage protection, output over-voltage and over-current limiting, and over-temperature shutdown. Devices are available that support the common combinations of latching and auto-restart behaviors required by applications such as chargers, adapters, consumer electronics and industrial systems. The devices are available with and without cable-drop compensation.
InnoSwitch3-CE Family Datasheet
InnoSwitch3-MX
This version of InnoSwitch3 is intended to be used with InnoMux for multiple output, single-stage power supplies for monitors and TVs. This enables very high system efficiency on a small PCB foot print.
The InnoSwitch3-MX dramatically simplifies the development and manufacturing of multiple output power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch3-MX architecture is revolutionary in that the devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC.
Close component proximity and innovative use of the integrated communication link, FluxLink, permit accurate control of a secondary-side synchronous rectification MOSFET with Quasi-Resonant switching of primary integrated high-voltage switch to maintain high efficiency across the entire load range.
InnoSwitch3-MX Family Datasheet
InnoSwitch3-AQ
The InnoSwitch3-AQ family of ICs dramatically simplifies the design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. The InnoSwitch3-AQ family combines primary and secondary controllers and safety-rated feedback into a single IC allowing accurate output voltage regulation even with wide input voltage range of 30 VDC to 925 VDC.
InnoSwitch3-AQ family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and over-current limiting, and over-temperature shutdown for automotive applications. Devices are available with standard and peak power delivery options, and commonly used auto-restart protection behaviors.
InnoSwitch3-AQ Family Datasheet