
Manufacturer Part #
INN3270C-H114-TL
INN3270C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
Product Specification Section
Power Integrations INN3270C-H114-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations INN3270C-H114-TL - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 750V |
Topology: | Flyback |
Supply Voltage: | 85V to 265V |
Supply Current: | 1.95mA |
Switching Frequency-Max: | 145kHz |
Rated Power: | 100W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | InSOP-24D |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount