onsemi Low-Side and High-Side SmartFETs
Targeted for inductive, capacitive, and resistive loads in Automotive and Industrial applications
onsemi offers a versatile portfolio of high-side and low-side SmartFETs designed to replace traditional relays and discrete circuits in automotive and other demanding environments. The high-side SmartFETs range from 45 mΩ to 160 mΩ, with single-channel, protected drivers that efficiently switch loads such as bulbs, solenoids, and actuators, while low-side SmartFETs provide robust, three-terminal protection. Built to handle resistive, inductive, and capacitive loads, onsemi’s low-side SmartFETs feature advanced safeguards, including Delta Thermal Shutdown, overcurrent, overtemperature, ESD, and integrated Drain to Gate clamping for over-voltage protection.
High-Side SmartFETs
onsemi now offers a family of high-side SmartFETs ranging from 45 mΩ up to 160 mΩ. The devices are protected, single-channel high-side drivers that can switch various loads, such as bulbs, solenoids, and other actuators.
High-side SmartFETs have grown in popularity due to their ease of use and the high level of protection. Like standard MOSFETs, SmartFETs are ideal for various automotive applications. What separates them is the control circuitry built into a high-side SmartFET device. The control circuitry constantly monitors output current and device temperature while offering passive protection against voltage transients and other unexpected application conditions.
This combination of active and passive protection features ensures a robust application solution, extending the lifetime of both the device itself and the application load it is protecting.
Low-Side SmartFETs
onsemi Low-Side Smart Discrete FETs can replace electromechanical relays and discrete circuits. These three-terminal-protected devices are suitable for harsh automotive environments. Protection features include Delta Thermal Shutdown, overcurrent, overtemperature, ESD, and integrated Drain to Gate clamping for over-voltage protection. onsemi Low-Side Smart Discrete FETs can switch various resistive, inductive, and capacitive loads.
Featured Products