
Manufacturer Part #
NCV8415DTRKG
MOSFET Self-Protected Low Side Driver
Product Specification Section
onsemi NCV8415DTRKG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV8415DTRKG - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 42V |
Configuration: | Low Side |
No of Elements: | Single |
On-state Resistance-Max: | 100mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Current - Limit: | 8.2A |
Rise Time: | 9ns |
Fall Time: | 29ns |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.465
5,000
$0.46
7,500+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount