onsemi — Field Stop 7 (FS7) Intelligent Power Modules (IPMs) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation

 

onsemi

 

onsemi Field Stop 7 Intelligent Power Modules

Products enable more efficient energy conversion and better performance

The latest generation Field Stop 7 (FS7) Insulated Gate Bipolar Transistor (IGBT) technology by onsemi delivers higher efficiency, a smaller footprint and higher power density. These benefits result in lower total system cost.

Given the greater efficiency realized using optimized IGBTs, these IPMs are ideal for three-phase inverter drive applications such as heat pumps, commercial HVAC systems, servo motors, and industrial pumps and fans.

The SPM31 IPMs by onsemi control the power flow to the inverter compressor and fans in heat pumps and air conditioning systems by adjusting the frequency and voltage of the power supplied to three-phase motors for maximum efficiency. onsemi’s 25A-rated SPM31 using FS7 IGBT technology can decrease power losses by up to 10% and increase in power density up to 9%, compared to our previous generation products.

With the transition to electrification and heightened efficiency mandates, these onsemi FS7 IPMs help manufacturers drastically improve system design while increasing efficiency in heating and cooling applications. With the improved performance, the SPM31 IPM family featuring FS7 enables high efficiency with reduced energy losses, further reducing harmful emissions globally.

Features

  • Efficiency and EMI Improvement
  • High Power density
  • Die size shrink
  • Improved reliability
  • Cost Improvement
  • Variable frequency drive
  • Wide product coverage ; 30A~50A/600V, 10~30A/1200V

 

  • Advanced Trench SC rated IGBT - 1200V & 600V
  • Full protection function with thermal sense
  • Very low thermal resistance with DBC substrate
  • Built in bootstrap circuit (only for 600V rating)
  • Superior thermal performance and low loss

Applications

  • HVAC
  • Heat Pumps
  • Industrial Pumps
  • Servo drive

 

  • Robotics
  • Industrial Fans
  • Commercial air conditioner
  • Energy Storage System

 

onsemi SPM31 IPMs Graph