NFA32512L72 in Tube by onsemi | Specialized Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NFA32512L72

NFA3 Series 25 A 3 Phase IGBT Inverter Intelligent Power Module - SPM27-CA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NFA32512L72 - Technical Attributes
Attributes Table
Supply Voltage: 13.5V to 16.5V
Supply Current: 25A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  Module
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,397.40
USD
Quantity
Unit Price
60
$23.29
120
$23.15
180+
$23.00
Product Variant Information section