Manufacturer Part #
LBCA1HN2EG-917
Bluetooth 5.2 Module with on-board antenna(Onsemi RSL15)
Product Specification Section
Murata LBCA1HN2EG-917 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBCA1HN2EG-917 - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Certified: | Yes |
Gain: | 1.8dB |
Sensitivity: | -96dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.2V to 3.6V |
Supply Current: | 5.8mA to 24.1mA |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$6.33
10
$6.22
40
$6.16
150
$6.11
500+
$6.03
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
PCB Mount