text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAA0QB1SJ-296

LBAA0QB1SJ Series 3.3 V 915 MHz 21.5 dBm Surface Mount LoRa Transceiver Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2319
Product Specification Section
Murata LBAA0QB1SJ-296 - Technical Attributes
Attributes Table
Type: Module
Output Power: 21.5dBm
Interface Type: UART
Frequency: 915MHz
Supply Voltage: 2V to 3.6V
Sensitivity: -137dBm
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The Type 1SJ (LBAA0QB1SJ-296) module is one of the smallest LoRaWAN™ modules
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,890.00
USD
Quantity
Unit Price
1,000+
$7.89