text.skipToContent text.skipToNavigation

 

Lumileds

 

LUXEON 3030 HE and LUXEON 3030 HE Plus (3 V Mid Power Package)

LUXEON 3030 HE Plus Horticulture LEDs. Based on the company’s leading 3030 LED portfolio and characterized for horticulture, the new options offer high PPF/W, broad spectrum white light that enable grow lights which are productive and economical.

These LEDs are engineered for robust sulfur protection – critical for long and stable lifetime in warm and humid environments – and are specified for horticulture at 65mA and Tj= 25°C with CCTs from 2200K to 6500K and CRI of 70, 80 or 90. When matched with LUXEON Deep Red and Far Red options a complete horticulture illumination solution is at hand.

  • 3.0 x 3.0 package footprint
  • Top rated μmol/J and PPF (μmol/s) performance
  • Ideal solution for horticulture applications that utilize broad-spectrum white light

The LUXEON 3030 HE Plus portfolio is the industry’s preferred 3030 LED solution for both illumination and horticulture applications.

LUXEON 3030 HE Plus is a high efficacy, mid power solution that serves as a go-to solution for indoor and outdoor fixture applications that require top notch efficacy, output, and long lifetime. LUXEON 3030 HE Plus utilizes a quadrant bin structure within 3 SDCM, which enables 2 SDCM by kitting.

  • Superior high efficacy at rated current enables outstanding lm/W at the system level
  • Reliable package design from a proven product line affirms long application lifetime
  • Quadrant bin structure within 3 SDCM enables 2 SDCM by kitting
  • Industry-standard package allows drop-in replacement for existing 3030 packages
  • Robust coating design for enhanced sulfur protection capability

LUXEON 3030 HE Plus LEDs are engineered for robust sulfur protection so in horticulture environments that tend to be warm and humid you’ll enjoy long and stable lifetimes. The LEDs are specified at 65mA and Tj=25C with CCTs from 2200K to 6500K and CRI of 70, 80, and 90. When matched with LUXEON Deep Red and Far Red options, a complete horticulture illumination solution is at hand.

  • 3.0mm x 3.0mm package footprint
  • Top rated umol/J and PPF (umol/s) performance
  • Ideal solution for horticulture applications that utilize broad-spectrum white light