Lumileds LUXEON 2835N Line of Mid-Power LEDs
Extends the mid-power performance curve
The Lumileds LUXEON 2835N is the newest innovation in their mid-power LED lines which fills in the performance gap between the LUXEON 2835C and the LUXEON 2835 HE. While the three LED variants are relatively close in performance, as current increases, real differences in both light output and efficacy become clear. With its 300mA current capability and excellent thermal characteristics, the new LUXEON 2835N is an optimal 3V choice.
You can take advantage of the LUXEON 2835N current and thermal capabilities, which sets itself apart for luminaire manufacturers. At 100mA, the emitters deliver 190lm/W and at 150mA, the LUXEON 2835N LEDs are producing 72.8 lumens with an efficacy of 172lm/W.
Get access to the exact parts you need for success. The Lumileds LUXEON 2835N line is available in a complete CCT/CRI portfolio. Both 80 and 90 CRI are supported at CCTs from 1800K to 6500K. The incredibly reliable package has been proven with more than 12-thousand hours of data for the LM80 report. Four quadrant micro color bins and 0.1Vf bins complete the lineup.
About the LUXEON 2835 Line
Get design freedom with the LUXEON 2835 Line, a collection of compact devices that provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry-standard footprint, the LUXEON 2835 Line is the perfect upgrade for other 2835 products and other common mid-power offerings. The LUXEON 2835 Line is color targeted for application needs and delivers efficacy and reliability for a variety of applications.
LUXEON 2835 Series Features
| Applications
|
Lumileds Mid-Power LEDs
Lumileds offers mid and low power LEDs in a full range of lumen and performance levels and packages—with proven reliability. We recognize their industry leading color quality, consistency and lumen maintenance, which is why they are an ideal choice for designers and manufacturers, especially of indoor area lighting and retrofit lamp applications.