L128-2780NA3500005 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-2780NA3500005

LUXEON 2835N Series 3 V 65 mA Warm-white 80 CRI 2700K CCT Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L128-2780NA3500005 - Technical Attributes
Attributes Table
Application: Downlight/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 2700K
Flux: 32.5lm
Test Current: 65mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,116.00
USD
Quantity
Unit Price
4,000
$0.0363
8,000
$0.0357
12,000
$0.0353
16,000
$0.0351
20,000+
$0.0343
Product Variant Information section