Ezurio Sterling-LWB+ Wi-Fi 4 Module with Bluetooth 5.2
Based on the Infineon AIROC™ CYW43439 chipset
Ezurio's new Sterling-LWB+ Wi-Fi 4 with Bluetooth 5.2 module, based upon the Infineon AIROC™ CYW43439 chipset, is the latest member of the successful Sterling-LWB radio family. This embedded module series is available as a System-in-Package (SIP) and two certified module versions, supporting either an on-board chip antenna or a MHF connector for an external antenna. It is designed to meet the demands of medical and industrial IoT connectivity.
The Sterling-LWB+ contains a fully featured Wi-Fi 4 radio, enabled with our industry-leading software drivers and support. The secure, high performance SDIO solution provides easy integration with any Linux or Android based system. It is designed for IoT from the start: fully certified, easy to integrate, and is the fastest route to the market for wireless IoT applications.
Features
Compatible: Ezurio Linux Backports package supports many Linux kernels
Reliable: High quality drivers and extended product life support.
Robust: Rich feature-set including 802.11b/g/n Wi-Fi and Dual-Mode Bluetooth.
Secure: Supports the latest WPA3 security standards.
Industrial Temperature: Supports -40 to +85°C industrial temperature operation