453-00084-K1 in Kit by Ezurio | Wireless / RF - Development Tool | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00084-K1

Sterling-LWB+ 2.4 GHz 802.11bgn Wi-Fi Bluetooth 5.2 Module Development Kit

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00084-K1 - Technical Attributes
Attributes Table
Application Type: Bluetooth
Core Supported: CYW43439
Frequency: 2.4 GHz
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$268.40
USD
Quantity
Unit Price
1
$27.18
4
$26.84
15
$26.51
40
$26.27
100+
$25.89
Product Variant Information section