Infineon — XENSIV™ PAS CO2 5V Sensor2Go Kit | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Infineon

 

Infineon XENSIV™ PAS CO2 5V Sensor2Go Kit

Simplifying air quality monitoring with a plug & play solution for fast evaluation and prototyping

The XENSIV™ PAS CO2 5V is a real CO2 sensor based on photoacoustic spectroscopy (PAS) technology. The sensor comes in a miniaturized size and provides accurate CO2 data outputs. Its compact design facilitates seamless integration and smooth high-volume assembly, while its robust performance enables the sensor to fulfill the requirements of WELL™ building standard. The XENSIV™ PAS CO2 5V targets a wide range of commercial and residential HVAC applications and indoor air quality devices.

Two new boards are available from Infineon for evaluation of and prototyping with the XENSIV™ PAS CO2 5V sensor:

  • The XENSIV™ PAS CO2 5 V miniboard enables precise CO2 measurements in a compact size. This board requires no reflow process and is compatible with combined PCB layouts, allowing easy transition to reflow assembly for later use. It integrates seamlessly with the Sensor2Go kit and is available in small quantities to enable small-scale evaluations and early-stage application development.
  • The XENSIV™ PAS CO2 5 V Sensor2Go kit empowers developers with a seamless CO2 sensor integration and a plug & play solution. With effortless connectivity to the graphic user interface (GUI), users can accurately measure real-time CO2 data from multiple kits. This user-friendly development kit facilitates prototyping and represents an ideal CO2 monitoring solution for different ventilation applications.

Features

XENSIV™ PAS CO2 5 V miniboard

  • 5 V for the emitter
  • Compact size
  • Easy connection with standard 2.54 pin headers
  • No reflow process required
  • Compatibility with combined PCB layouts
  • Seamless integration with Sensor2Go kit

XENSIV™ PAS CO2 5 V Sensor2Go kit

  • 5 V for the emitter
  • Plug and play solution via micro-USB cable
  • Auto baseline correction feature
  • Pressure correction (user i/p) feature
  • Integrated signal conditioning
  • Export data feature

Benefits

XENSIV™ PAS CO2 5 V miniboard

  • Space-saving design
  • Simplified assembly process
  • Cost reduction (no reflow equipment)
  • Efficient testing and validation
  • Fast prototyping
  • Availability in small quantities

XENSIV™ PAS CO2 5 V Sensor2Go kit

  • Easy performance evaluation
  • Logging of the sensor history
  • Direct CO2 read-outs in ppm
  • GUI connectivity to multiple kits
  • Compact and portable design
  • Quick setup and operation

Applications

  • HVAC (Heating, Ventilation, Air Conditioning) for residential and commercial applications
  • Smart home & building (smart thermostats, lighting, smart conference systems & air quality devices)

 

  • Smart horticulture/greenhouses
  • Smart fridge (spoiled food detection)

 

 
Infineon: XENSIV™ PAS CO2 Sensor Kit