EVALCO25VMINIBOARDTOBO1 in Box by Infineon | Analog & Power R&D | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EVALCO25VMINIBOARDTOBO1

3.3 V ±3% PAS CO2 - Carbon Dioxide (CO2) Sensor Evaluation Board

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Infineon EVALCO25VMINIBOARDTOBO1 - Technical Attributes
Attributes Table
Application Type: Dev Tool
Core Supported: PAS CO2
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.66
USD
Quantity
Unit Price
1
$21.66
4
$21.37
15
$21.10
30
$20.96
75+
$20.63
Product Variant Information section