text.skipToContent text.skipToNavigation
Infineon

 

The Latest Infineon Solutions

From automotive to industrial, power, sensing and more

With Infineon’s extensive product lineup, you can address all design requirements to keep up with the pace of many applications.

As requirements for various system solutions are growing steadily, available components and resources are imperative to the entire ecosystem.

Infineon provides such semiconductor solutions and steadily extends the portfolio of semiconductors needed for automotive, industrial, electronics applications and more.

 
 

Automotive

TLE9012DQU

Featuring four main functions, this multi-channel battery monitoring and balancing IC is designed for Li-Ion battery packs used in many applications in the automotive world, industrial and consumer environments.

Four main functions:

  • Cell voltage measurement
  • Temperature measurement
  • Cell balancing
  • Isolated communication to the main battery controller

Datasheet | Product Brief

Evaluation Board – TLE9012DQU_DTR_BMS2

Features the Li-Ion battery monitoring and sensing IC TLE9012DQU based on distributed architecture.

TLE9012DQU_DTR_BMS2

 

TLE9015DQU

Battery monitoring transceiver IC designed for connecting several TLE9012DQU devices in a daisy chain inside a Li-Ion battery. The device can support ring communication, which improves the availability of the system at a low cost.

Datasheet

Evaluation Board – TLE9015DQU_TRX_BRG

Battery Management System evaluation board which features the iso UART Transceiver IC TLE9015QU.

TLE9015DQU_TRX_BRG

 
 

Industrial Power Control

IMW120R045M1

Built on a state-of-the-art trench semiconductor process optimized to combine performance with reliability, this CoolSiC™ MOSFET is ideal for hard and resonant switching topologies such as PFC circuits, bi-directional and DC-DC/DC-AC.

Datasheet

Evaluation Board – EVAL-M5-IMZ120R-SIC

Three-phase motor drives inverter board with CoolSiC™ MOSFET in a TO247 package.

EVAL-M5-IMZ120R-SIC

 
 

Power & Sensor Systems

PASCO2V01

The XENSIV™ PAS CO2 sensor is a real carbon dioxide (CO2) sensor in an unprecedented small form factor.


 

Datasheet | PASCO2 Sensor2Go Kit Manual | Mini Board Manual