I-PEX — EVAFLEX® 5 Connectors SE-G VT & SE-G HT | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
I-PEX

 

I-PEX EVAFLEX® Connectors

I-PEX EVAFLEX® connectors are one-handed auto-locking, high temperature (125℃), high-speed, vertical mate, 0.5 mm pitch shielded FFC/FPC connectors.

EVAFLEX® 5-SE-G VT

  • One-handed operational auto-lock design, ideal for hand or robotic assembly
  • Designed for high-speed transmission with grounding contacts (4+ Gbps V-By-One)
  • Horizontal mate type using same FFC option as EVAFLEX® 5-SE-G HT

Contact Pitch (mm): 0.500
Height: 6.70 Max (6.60 Nom.)
Available Pin Count: 20 30 40 50 60
Mating Direction: Vertical


EVAFLEX® 5-SE-G HT

  • One-handed operational auto-lock design, ideal for hand or robotic assembly
  • Designed for high-speed transmission with grounding contacts (4+ Gbps V-By-One)
  • Scalable EVAFLEX® family : Auto-lock connector with many other options available

Contact Pitch (mm): 0.500
Height: 3.75 Max (3.65 Nom.)
Available Pin Count: 30 50
Mating Direction: Horizontal